Bourns 6538 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear
- RS Stock No.:
- 167-0030
- Mfr. Part No.:
- 6538S-1-502
- Brand:
- Bourns
Subtotal (1 tray of 25 units)*
£1,459.325
(exc. VAT)
£1,751.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 + | £58.373 | £1,459.33 |
*price indicative
- RS Stock No.:
- 167-0030
- Mfr. Part No.:
- 6538S-1-502
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Precision | |
| Element Material | Conductive Plastic | |
| Mount Type | Rear | |
| Termination Style | Solder Turret | |
| Shaft Length | 12.7mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 15.88mm | |
| Standards/Approvals | RoHS | |
| Length | 25.4mm | |
| Height | 28.58mm | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 10% | |
| Series | 6538 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Precision | ||
Element Material Conductive Plastic | ||
Mount Type Rear | ||
Termination Style Solder Turret | ||
Shaft Length 12.7mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 15.88mm | ||
Standards/Approvals RoHS | ||
Length 25.4mm | ||
Height 28.58mm | ||
Actuator Type Round Shaft | ||
Tolerance ± 10% | ||
Series 6538 | ||
- COO (Country of Origin):
- MX
6538 Series 22mm Single Turn Precision Potentiometer
6538 series 22mm single turn precision potentiometer with an infinite resolution element, a 1.0% standard linearity, 0.1% standard output smoothness and an extended temperature range of -65 to +125°C. The 6538 series precision potentiometer has an extended life of 20,000,000 shaft revolutions and molded-in rear terminals.
Related links
- Bourns 6538 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-502
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-103
- Bourns 6537 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6537S-1-502
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6538S-1-103
- Bourns 6539 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Bourns 6574 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 6639 5 kΩ Precision Potentiometer 1-Turns 1-Gang Panel


