Bourns PTS 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole
- RS Stock No.:
- 162-2510
- Mfr. Part No.:
- PTS01-11L-103B2
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-2510
- Mfr. Part No.:
- PTS01-11L-103B2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Slide Potentiometer | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.2mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 55°C | |
| Height | 38.7mm | |
| Standards/Approvals | RoHS | |
| Travel Length | 100mm | |
| Length | 132.5mm | |
| Actuator Type | Lever | |
| Series | PTS | |
| Tolerance ± | 20% | |
| Mounting Hole Diameter | 2 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Slide Potentiometer | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style Solder Lug | ||
Shaft Length 8.2mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 55°C | ||
Height 38.7mm | ||
Standards/Approvals RoHS | ||
Travel Length 100mm | ||
Length 132.5mm | ||
Actuator Type Lever | ||
Series PTS | ||
Tolerance ± 20% | ||
Mounting Hole Diameter 2 mm | ||
- COO (Country of Origin):
- TW
PTS Series - High Grade Slide Potentiometer
PTS series high grade slide potentiometers with a T-bar lever, a long life carbon element and a linear taper. The PTS series slide potentiometers are available in single gang format with solder lugs and have a tracking error within ±3dB. Applications for the PTS series include professional mixing consoles and professional outboard gear.
Wide operating temperature range
100 mm travel length


