Bourns 3548 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-502A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-6922
Mfr. Part No.:
3548S-1AA-502A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

5

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Length

40.43mm

Series

3548

Actuator Type

Slotted Shaft

Mounting Hole Diameter

10.287 mm

COO (Country of Origin):
MX

22mm 5 Turn 3548 Series


Wirewound elements

High rotational life

Suitable for use under side load

Designed for HMI and MMI applications

Precision - Multi-Turn and Servo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy