Eaton RMQ-Titan 4.7 kΩ Rotary Potentiometer Front, 232232 M22S-R4K7
- RS Stock No.:
- 110-4564
- Mfr. Part No.:
- 232232 M22S-R4K7
- Brand:
- Eaton
Subtotal (1 unit)*
£72.99
(exc. VAT)
£87.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £72.99 |
*price indicative
- RS Stock No.:
- 110-4564
- Mfr. Part No.:
- 232232 M22S-R4K7
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 4.7kΩ | |
| Shaft Diameter | 29.5mm | |
| Power Rating | 0.5W | |
| Mount Type | Front | |
| Termination Style | Screw | |
| Shaft Length | 32.9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 62.1mm | |
| Series | RMQ-Titan | |
| Mounting Hole Diameter | 22 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 4.7kΩ | ||
Shaft Diameter 29.5mm | ||
Power Rating 0.5W | ||
Mount Type Front | ||
Termination Style Screw | ||
Shaft Length 32.9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 62.1mm | ||
Series RMQ-Titan | ||
Mounting Hole Diameter 22 mm | ||
- COO (Country of Origin):
- HU
Eaton RMQ Titan Rotary Potentiometer, 4.7 kΩ - RMQ-Titan / M22S Series - M22S-R4K7
This Eaton rotary potentiometer regulates the current that flows through an electric circuit. It features an adjustable spindle that uses precision twist-action to set its value and increase or limit the resistance and output. The unit is commonly used in circuits to control audio volume, lighting intensity and temperature. This potentiometer has a rating of IP (ingress protection) 66, which means it's dust-tight and protected from low-pressure jets of water.
• ATEX (explosive atmospheres) certification for safety in hazardous areas
• Shaft length of 32.9 mm and diameter of 29.5 mm for easy handling
• Maximum resistance of 4.7 kΩ offers powerful range
• Front mount with a 22 mm diameter mounting hole for simple and versatile installation
How do potentiometers work?
Potentiometers have three terminals. Two of them are fixed to a resistive element such as wound wire, carbon or conductive plastic. The third terminal is connected to a wiper. As the wiper moves along its track, the resistance changes, increasing or decreasing the circuit's current.
What's the difference between a rotary potentiometer and a linear potentiometer?
Both are three-terminal resistors that help control electric current flow. A linear potentiometer, instead of using a rotating knob or spindle to control the current, features a sliding contact and a linear resistor.
Eaton Potentiometers - M22 Series
Eatons M22 range of rotary potentiometers enable a user to regulate and change the current that flows through a circuit, these rotary potentiometers can be easily controlled by turning the adjustable spindle or knob. These potentiometers are panel mount with screw terminals for easy mounting inside control panels and other electronics.
Features & Benefits
• Screw terminals meaning this device can be installed with just a screwdriver
• Panel mounting
• Precision twist action on the rotary knob to set the value
• Features an IP66 rating, this means that the potentiometer is protected against dust that may cause harm to it, this rating also means that the potentiometer is protected against low-pressure water jets (all directions)
• 1 - 470 kOhms maximum resistance
• ±10% tolerance (linear)
• Forms part of the M22 series
What is a Potentiometer?
A potentiometer is a variable resistor that increases or decreases the resistance in an application. Usually available as either digital or analogue, there are many different types of potentiometer but the two main types are rotary and linear.
• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, and turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do Potentiometers work?
Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wire wound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan 10 kΩ Rotary Potentiometer Front, 232233 M22S-R10K
- Eaton Potentiometer, 229490 M22-R4K7
- Eaton RMQ-Titan Potentiometer, 229489 M22-R1K
- Eaton RMQ-Titan 100 kΩ Rotary Potentiometer 1-Turns Screw, 229493 M22-R100K
- Eaton RMQ-Titan 10 kΩ Flat Front Range Push Button Potentiometer Push Button, 187035 M30C-FR10K
- Eaton RMQ-Titan 470 kΩ Potentiometer 1-Turns Screw, 229494 M22-R470K
- Eaton RMQ-Titan 47 kΩ Potentiometer 1-Turns Screw, 229492 M22-R47K
- Eaton RMQ-Titan 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 171157 M22-R2K2


