Bourns 3590 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-203L
- RS Stock No.:
- 107-0791
- Distrelec Article No.:
- 164-34-392
- Mfr. Part No.:
- 3590S-2-203L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.54
(exc. VAT)
£15.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 29 June 2026
- Plus 16 unit(s) shipping from 29 June 2026
- Plus 40 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.54 |
| 5 - 9 | £11.78 |
| 10 + | £11.04 |
*price indicative
- RS Stock No.:
- 107-0791
- Distrelec Article No.:
- 164-34-392
- Mfr. Part No.:
- 3590S-2-203L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 20kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 22.22mm | |
| Length | 39.22mm | |
| Height | 26.65mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 5% | |
| Actuator Type | Slotted Shaft | |
| Series | 3590 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 20kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Depth 22.22mm | ||
Length 39.22mm | ||
Height 26.65mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 5% | ||
Actuator Type Slotted Shaft | ||
Series 3590 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
3590 Series Precision Potentiometers
The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.
Features and Benefits-
• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins
Compatible Potentiometer Knobs-
• 259-6935
• 259-6957
• 107-3138
Precision - Multi-Turn and Servo
Related links
- Bourns 3590 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-203L
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
- Bourns 3590 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L


