Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1503JC
- RS Stock No.:
- 607-343
- Distrelec Article No.:
- 304-65-844
- Mfr. Part No.:
- 534B1503JC
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
£322.14
(exc. VAT)
£386.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | £32.214 | £322.14 |
| 50 + | £31.248 | £312.48 |
*price indicative
- RS Stock No.:
- 607-343
- Distrelec Article No.:
- 304-65-844
- Mfr. Part No.:
- 534B1503JC
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.00mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Element Material | Wirewound | |
| Mount Type | Panel | |
| Termination Style | Output By Turrets | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Tolerance ± | 5% | |
| Series | 534 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.00mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Element Material Wirewound | ||
Mount Type Panel | ||
Termination Style Output By Turrets | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Tolerance ± 5% | ||
Series 534 | ||
- COO (Country of Origin):
- MX
Related links
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-503
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JL
- Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JC8872
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel


