Vishay 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1101JC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£34.73

(exc. VAT)

£41.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£34.73
5 +£33.69

*price indicative

RS Stock No.:
607-324
Mfr. Part No.:
534B1101JC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100Ω

Number of Gangs

1

Shaft Diameter

6.00mm

Number of Turns

10

Power Rating

2W

Element Material

Wirewound

Mount Type

Panel

Termination Style

Turret

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Tolerance ±

5%

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy