Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, 96R1A-R16-A15L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.96

(exc. VAT)

£13.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 214 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£10.96
5 +£10.63

*price indicative

Packaging Options:
RS Stock No.:
475-668
Mfr. Part No.:
96R1A-R16-A15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

96

Tolerance ±

20%

COO (Country of Origin):
MX
The Bourns 5/8 inch square sealed single-turn panel control offers virtually infinite electrical circuit isolation. It is sealed for board wash.

Metal or plastic shaft options

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy