Bourns 30 50000 Ω Linear Linear Potentiometer 1-Gang Through Hole, 3048L-5-103

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£33.94

(exc. VAT)

£40.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£33.94
5 +£32.92

*price indicative

Packaging Options:
RS Stock No.:
475-663
Mfr. Part No.:
3048L-5-103
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Linear Potentiometer

Potentiometer Type

Linear

Maximum Resistance

50000Ω

Shaft Diameter

3.18mm

Number of Gangs

1

Power Rating

0.25W

Mount Type

Through Hole

Termination Style

Lead Wire

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

30

Tolerance ±

5%

COO (Country of Origin):
MX
The Bourns Linear motion potentiometer is Compact and lightweight, designed for long life and offering infinite resolution. It features free shaft rotation, making it versatile for various applications. It supports both AC and DC operation, with shaft options available to suit different needs.

Flexible wire leads

Economical

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy