TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-120-3
- RS Stock No.:
- 212-690
- Mfr. Part No.:
- SGD-120-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£870.56
(exc. VAT)
£1,044.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £870.56 |
*price indicative
- RS Stock No.:
- 212-690
- Mfr. Part No.:
- SGD-120-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Element Material | Plastic | |
| Mount Type | Bracket Mount | |
| Termination Style | M12 Connector | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 70°C | |
| Travel Length | 3048mm | |
| Standards/Approvals | IP67, RoHS | |
| Tolerance ± | 0.05% | |
| Series | SGD | |
| Actuator Type | Measuring cable (spring-loaded stainless steel) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Element Material Plastic | ||
Mount Type Bracket Mount | ||
Termination Style M12 Connector | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 70°C | ||
Travel Length 3048mm | ||
Standards/Approvals IP67, RoHS | ||
Tolerance ± 0.05% | ||
Series SGD | ||
Actuator Type Measuring cable (spring-loaded stainless steel) | ||
The TE Connectivity SGD provides a user selectable 4 to 20mA or 0 to 10 VDC absolute linear position signal over an 80 inch or 120 inch full stroke range option. Signal selection is simply made by connecting the appropriate pins on the included connector or selecting the proper wires in the optional cordset.
Suited for IP67
Plastic-hybrid precision potentiometer
Related links
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-80-3
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-50-3
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-25-3
- TE Connectivity SKH Precision Potentiometer Bracket Mount, SKH-250-4
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-12
- TE Connectivity SM2 10 kΩ Precision Potentiometer Bracket Mount, SM2-25
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-7
- TE Connectivity SP1 10 kΩ Precision Potentiometer Bracket Mount, SP1-4


