Kemet 68μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 869-1219
- Mfr. Part No.:
- A700D686M010ATE018
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-1219
- Mfr. Part No.:
- A700D686M010ATE018
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 68µF | |
Dielectric Material Family | Aluminium | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343 | |
Equivalent Series Resistance | 18mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Maximum Operating Temperature | +125°C | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | A700 | |
Electrolyte Type | Solid | |
Dissipation Factor | 6% | |
Ripple Current | 3.7A | |
Leakage Current | 27 μA | |
Lifetime | 2000h | |
Polarised | Polar | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 68µF | ||
Dielectric Material Family Aluminium | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343 | ||
Equivalent Series Resistance 18mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +125°C | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series A700 | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Ripple Current 3.7A | ||
Leakage Current 27 μA | ||
Lifetime 2000h | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
A700 Series
Kemet A700 series polymer aluminium organic capacitors are solid state surface mount capacitors with an aluminium oxide dielectric and conductive polymer cathode. The A700 series offers very low ESR and improved capacitance retention at high frequency.
Operating Temperature: -55°C to 125°C
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
100% accelerated steady state aging
100% surge current tested
Volumetric efficiency
Self-healing mechanism
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
100% accelerated steady state aging
100% surge current tested
Volumetric efficiency
Self-healing mechanism