Kemet 150μF Surface Mount Polymer Capacitor, 4V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-1196
Mfr. Part No.:
A700D157M004ATE018
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

150µF

Voltage

4V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

18mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

A700

Electrolyte Type

Solid

Ripple Current

3.7A

Lifetime

2000h

Leakage Current

36 μA

Minimum Operating Temperature

-55°C

Polarised

Polar

Dissipation Factor

6%

COO (Country of Origin):
JP