Kemet 220μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
868-4946
Mfr. Part No.:
T520V227M006ATE007
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

V/7343-20

Equivalent Series Resistance

7mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

139 μA dc

Dissipation Factor

10%

COO (Country of Origin):
CN