Vishay 220 μF Surface Mount, 6.3V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
860-3868
Mfr. Part No.:
T55B227M6R3C0070
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Polymer

Capacitance

220μF

Voltage

6.3V dc

Mount Type

Surface Mount

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Depth

2.8mm

Length

3.5mm

Height

1.9mm

Series

T55

Electrolyte Type

Solid

Leakage Current

138.6μA

Minimum Operating Temperature

-55°C

T55 Series


T55 Solid Tantalum Surface Mount Chip Capacitors

Moulded Case, High Performance Polymer Type

Ultra-low ESR

Moulded case available in 5 case codes

Terminations: Cases J, P, and A: 100 % tin

Cases B and T: Ni/Pd/Au

Compatible with high volume automatic pick and place equipment

Moisture sensitivity level 3

Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets