KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 692-5781P
- Mfr. Part No.:
- T520B107M006ATE015
- Brand:
- KEMET
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£43.50
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,110 unit(s) ready to ship
- Plus 4,000 unit(s) shipping from 28 November 2025
- Plus 999,994,885 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
50 - 95 | £0.87 |
100 - 495 | £0.652 |
500 - 995 | £0.494 |
1000 + | £0.434 |
*price indicative
- RS Stock No.:
- 692-5781P
- Mfr. Part No.:
- T520B107M006ATE015
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 100µF | |
Voltage | 6.3V dc | |
Dielectric Material Family | Tantalum | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 15mΩ | |
Tolerance | ±20% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Maximum Operating Temperature | +105°C | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | T520 | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 63 μA | |
Dissipation Factor | 8% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 15mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Maximum Operating Temperature +105°C | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 63 μA | ||
Dissipation Factor 8% | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy

Related links
- KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc