KEMET 150 μF Surface Mount Polymer Capacitor, 57.5V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
209-5415
Mfr. Part No.:
A768MS157M1HLAE024
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

150μF

Voltage

57.5V dc

Mount Type

Surface Mount

Package/Case

Tape & Reel

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 12.2 mm

Length

12.2mm

Series

A768

Height

10.3mm

Electrolyte Type

Solid

Leakage Current

1500μA

Ripple Current

2150mA

Automotive Standard

No

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Diameter

10mm

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 50V DC and have capacitance range of 150uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,500mA. Its dimensions are 10x12.2mm in size.

Capacitance 150uF

Voltage Rating 50V

Ripple Current 2,500mA

Dimensions 10x12.2mm

Tolerance 20%

Related links