KEMET 120μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 209-5414
- Mfr. Part No.:
- A768MS127M1HLAV024
- Brand:
- KEMET
Subtotal (1 tape of 2 units)*
£2.62
(exc. VAT)
£3.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 136 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 + | £1.31 | £2.62 |
*price indicative
- RS Stock No.:
- 209-5414
- Mfr. Part No.:
- A768MS127M1HLAV024
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 120µF | |
Voltage | 50 V dc, 57.5V dc | |
Dielectric Material Family | Aluminium | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 24mΩ | |
Lead Pitch | 3.2mm | |
Tolerance | ±20% | |
Length | 12.4mm | |
Maximum Operating Temperature | +125°C | |
Dimensions | 10 (Dia) x 12.4mm | |
Series | A768 | |
Minimum Operating Temperature | -55°C | |
Lifetime | 2000h | |
Diameter | 10mm | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 2150mA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 120µF | ||
Voltage 50 V dc, 57.5V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 24mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 12.4mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10 (Dia) x 12.4mm | ||
Series A768 | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000h | ||
Diameter 10mm | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2150mA | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 50V DC and have capacitance range of 120uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,150mA. Its dimensions are 10x12.2mm in size.
Capacitance 120uF
Voltage Rating 50V
Ripple Current 2,150mA
Dimensions 10x12.2mm
Tolerance 20%
Voltage Rating 50V
Ripple Current 2,150mA
Dimensions 10x12.2mm
Tolerance 20%
Related links
- KEMET 120μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 68μF Surface Mount Polymer Capacitor, 50V dc