KEMET 33μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 209-1499P
- Mfr. Part No.:
- T599B336M010ATE150
- Brand:
- KEMET
Subtotal 5 units (supplied on a continuous strip)*
£1.11
(exc. VAT)
£1.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
5 + | £0.222 |
*price indicative
- RS Stock No.:
- 209-1499P
- Mfr. Part No.:
- T599B336M010ATE150
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 33µF | |
Dielectric Material Family | Tantalum | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Tolerance | ±20% | |
Series | T599 | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 33µF | ||
Dielectric Material Family Tantalum | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Tolerance ±20% | ||
Series T599 | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 150 mOhms.
Capacitance 33 uF
Voltage Rating 10 V DC
Tolerance 20 %
ESR 150 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C
Voltage Rating 10 V DC
Tolerance 20 %
ESR 150 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C
Related links
- KEMET 33μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 68μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 10V dc