KEMET 33μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 209-1491
- Mfr. Part No.:
- T599B336M006ATE090
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£556.00
(exc. VAT)
£668.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.278 | £556.00 |
*price indicative
- RS Stock No.:
- 209-1491
- Mfr. Part No.:
- T599B336M006ATE090
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 33µF | |
Dielectric Material Family | Tantalum | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Tolerance | ±20% | |
Series | T599 | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 33µF | ||
Dielectric Material Family Tantalum | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Tolerance ±20% | ||
Series T599 | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 90 mOhms.
Capacitance 33 uF
Voltage Rating 6.3 V DC
Tolerance 20 %
ESR 90 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C
Voltage Rating 6.3 V DC
Tolerance 20 %
ESR 90 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C
Related links
- KEMET 33μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc