KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 209-1457
- Mfr. Part No.:
- T598B107M006ATE055
- Brand:
- KEMET
Bulk discount available
Subtotal (1 tape of 5 units)*
£3.23
(exc. VAT)
£3.875
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 999,999,925 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | £0.646 | £3.23 |
25 - 95 | £0.582 | £2.91 |
100 - 495 | £0.516 | £2.58 |
500 - 995 | £0.452 | £2.26 |
1000 + | £0.388 | £1.94 |
*price indicative
- RS Stock No.:
- 209-1457
- Mfr. Part No.:
- T598B107M006ATE055
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 100µF | |
Dielectric Material Family | Tantalum | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Tolerance | ±20% | |
Series | T598 | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 100µF | ||
Dielectric Material Family Tantalum | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Tolerance ±20% | ||
Series T598 | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 100 uF and ESR of 55 mOhms.
Capacitance 100 uFC
Tolerance 20 %
ESR 55 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125 C
Voltage Rating 6.3 V DC
Tolerance 20 %
ESR 55 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125 C
Voltage Rating 6.3 V DC
Related links
- KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 180μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33μF Surface Mount Polymer Capacitor, 6.3V dc