KEMET 100μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 209-1450
- Mfr. Part No.:
- T598B107M004ATE045
- Brand:
- KEMET
Bulk discount available
Subtotal (1 tape of 5 units)*
£4.03
(exc. VAT)
£4.835
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,945 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | £0.806 | £4.03 |
25 - 95 | £0.602 | £3.01 |
100 - 495 | £0.48 | £2.40 |
500 - 995 | £0.416 | £2.08 |
1000 + | £0.34 | £1.70 |
*price indicative
- RS Stock No.:
- 209-1450
- Mfr. Part No.:
- T598B107M004ATE045
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 100µF | |
Dielectric Material Family | Tantalum | |
Voltage | 4V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Tolerance | ±20% | |
Series | T598 | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 100µF | ||
Dielectric Material Family Tantalum | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Tolerance ±20% | ||
Series T598 | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 100 uF and capacitance tolerance is 20%.
Capacitance 100 uFC
Tolerance 20 %
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125
ESR 45 mOhms
Tolerance 20 %
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125
ESR 45 mOhms
Related links
- KEMET 100μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 470μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 4V dc
- Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 33μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 4V dc