KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 209-1442
- Mfr. Part No.:
- T591B336M006ATE070
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£562.00
(exc. VAT)
£674.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.281 | £562.00 |
*price indicative
- RS Stock No.:
- 209-1442
- Mfr. Part No.:
- T591B336M006ATE070
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Mount Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 2.1mm | |
| Series | T591 | |
| Electrolyte Type | Solid | |
| Ripple Current | 1347mA | |
| Leakage Current | 20.8μA | |
| Lifetime | 52 week | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Mount Type Surface Mount | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 2.1mm | ||
Series T591 | ||
Electrolyte Type Solid | ||
Ripple Current 1347mA | ||
Leakage Current 20.8μA | ||
Lifetime 52 week | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 70 mOhms.
Capacitance 33 uFC
Tolerance 20 %
ESR 70 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125 C
Voltage Rating 6.3 V DC
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3 V dc
