KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-8543
- Mfr. Part No.:
- T520L157M006ATE025
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.84
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.92 | £3.84 |
| 20 - 48 | £1.84 | £3.68 |
| 50 - 98 | £1.71 | £3.42 |
| 100 - 198 | £1.56 | £3.12 |
| 200 + | £1.42 | £2.84 |
*price indicative
- RS Stock No.:
- 187-8543
- Mfr. Part No.:
- T520L157M006ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Mount Type | Surface Mount | |
| Package/Case | 6032-19 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6 x 3.2 x 1.8 mm | |
| Length | 6mm | |
| Height | 1.8mm | |
| Depth | 3.2mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Ripple Current | 2400mA | |
| Leakage Current | 94.5μA | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Mount Type Surface Mount | ||
Package/Case 6032-19 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6 x 3.2 x 1.8 mm | ||
Length 6mm | ||
Height 1.8mm | ||
Depth 3.2mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Ripple Current 2400mA | ||
Leakage Current 94.5μA | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- Hammers
