KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-7426P
- Mfr. Part No.:
- T521D106M050ATE120
- Brand:
- KEMET
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
£37.05
(exc. VAT)
£44.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 205 unit(s) shipping from 20 April 2026
- Plus 500 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 45 | £1.482 |
| 50 - 95 | £1.452 |
| 100 - 245 | £1.218 |
| 250 + | £1.194 |
*price indicative
- RS Stock No.:
- 187-7426P
- Mfr. Part No.:
- T521D106M050ATE120
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Length | 7.3mm | |
| Series | T521 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Leakage Current | 50μA | |
| Ripple Current | 1620mA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Mount Type Surface Mount | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Length 7.3mm | ||
Series T521 | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Leakage Current 50μA | ||
Ripple Current 1620mA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 10 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 18 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
