KEMET 220μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 187-7282
- Mfr. Part No.:
- T521X227M016ATE050
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £2.86 | £5.72 |
10 - 48 | £2.32 | £4.64 |
50 - 98 | £2.275 | £4.55 |
100 - 248 | £1.85 | £3.70 |
250 + | £1.81 | £3.62 |
*price indicative
- RS Stock No.:
- 187-7282
- Mfr. Part No.:
- T521X227M016ATE050
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Dielectric Material Family | Tantalum | |
Mounting Type | Surface Mount | |
Package/Case | 7343-43 | |
Equivalent Series Resistance | 50mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Maximum Operating Temperature | +125°C | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | T521 | |
Electrolyte Type | Solid | |
Polarised | Polar | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 10% | |
Leakage Current | 352 μA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 50mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T521 | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Leakage Current 352 μA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 220μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 16V dc
- AVX 220μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 47μF Surface Mount Polymer Capacitor, 16V dc