KEMET 10μF Surface Mount Polymer Capacitor, 35V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
187-7081
Mfr. Part No.:
T521B106M035ATE200
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

10µF

Dielectric Material Family

Tantalum

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T521

Electrolyte Type

Solid

Leakage Current

35 μA

Polarised

Polar

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links