KEMET 150μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 187-7047
- Mfr. Part No.:
- T520V157M010ATE025
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£733.00
(exc. VAT)
£880.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.733 | £733.00 |
*price indicative
- RS Stock No.:
- 187-7047
- Mfr. Part No.:
- T520V157M010ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 150µF | |
Voltage | 10V dc | |
Dielectric Material Family | Tantalum | |
Mounting Type | Surface Mount | |
Package/Case | 7343-19 | |
Equivalent Series Resistance | 25mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 1.8mm | |
Maximum Operating Temperature | +105°C | |
Dimensions | 7.3 x 4.3 x 1.8mm | |
Series | T520 | |
Electrolyte Type | Solid | |
Leakage Current | 150 μA | |
Polarised | Polar | |
Dissipation Factor | 10% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 150µF | ||
Voltage 10V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 7343-19 | ||
Equivalent Series Resistance 25mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.8mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 1.8mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Leakage Current 150 μA | ||
Polarised Polar | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 150μF Surface Mount Polymer Capacitor, 10V dc
- Nichicon 68μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 33μF Surface Mount Polymer Capacitor, 10V dc