KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 173-7235P
- Mfr. Part No.:
- T521X336M050ATE075
- Brand:
- KEMET
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
£36.00
(exc. VAT)
£43.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 534 unit(s) shipping from 25 May 2026
- Plus 500 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £3.60 |
| 25 - 49 | £3.37 |
| 50 - 99 | £3.14 |
| 100 + | £2.82 |
*price indicative
- RS Stock No.:
- 173-7235P
- Mfr. Part No.:
- T521X336M050ATE075
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Height | 4mm | |
| Series | T521 | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Leakage Current | 165μA | |
| Ripple Current | 2310mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Height 4mm | ||
Series T521 | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Leakage Current 165μA | ||
Ripple Current 2310mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 18 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50 V dc
