KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6998
Mfr. Part No.:
T520A107M006ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Maximum Operating Temperature

+105°C

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

63 μA

Polarised

Polar

Dissipation Factor

8%

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy