KEMET 220 μF Surface Mount Polymer Capacitor, 10 V dc

Subtotal (1 pack of 5 units)*

£5.28

(exc. VAT)

£6.335

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.056£5.28

*price indicative

Packaging Options:
RS Stock No.:
147-702
Mfr. Part No.:
T520D227M010ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

220μF

Mount Type

Surface Mount

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.8 mm

Depth

4.3mm

Height

2.8mm

Length

7.3mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Automotive Standard

No

Ripple Current

3000mA

Leakage Current

220μA

Lifetime

2000 h

Dissipation Factor

10%

T520 Series


KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).

The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR

Polymer cathode technology

High frequency capacitance retention

Non-ignition failure mode

Volumetric efficiency

Self-healing mechanism

Halogen Free Epoxy

Related links