SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 12 mm, Tube-to-Tube Connection Style

Bulk discount available

Subtotal (1 pack of 5 units)*

£17.25

(exc. VAT)

£20.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 17 November 2025
  • Plus 20 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£17.25£3.45
5 - 9£16.23£3.246
10 +£15.56£3.112

*price indicative

RS Stock No.:
771-5623
Mfr. Part No.:
KQ2R08-12A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 8 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Body Material

PBT

COO (Country of Origin):
SG

Plug-in Reducer KQ2R


The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Tube-to-Tube Fittings & Plugs


Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.


Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Related links