SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 771-5608
- Mfr. Part No.:
- KQ2R04-08A
- Brand:
- SMC
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.01
(exc. VAT)
£16.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 285 unit(s) shipping from 01 December 2025
- Plus 100 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.802 | £14.01 |
| 25 - 45 | £2.636 | £13.18 |
| 50 + | £2.528 | £12.64 |
*price indicative
- RS Stock No.:
- 771-5608
- Mfr. Part No.:
- KQ2R04-08A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Body Material | PBT | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Body Material PBT | ||
- COO (Country of Origin):
- SG
Plug-in Reducer KQ2R
The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Related links
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R04-08A-X35
