Parker G4PB Series, G 1/4 Female, Threaded-to-Tube Connection Style
- RS Stock No.:
- 287-3535
- Mfr. Part No.:
- G4PB6-1/4
- Brand:
- Parker
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-3535
- Mfr. Part No.:
- G4PB6-1/4
- Brand:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Connector A | G 1/4 Female | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 1/4 Female | |
Manufacturer Series | G4PB | |
Maximum Operating Temperature | +200°F | |
Maximum Operating Pressure | 300 psi | |
Minimum Operating Temperature | 0°F | |
Finish | Nickel Plated | |
Select all | ||
---|---|---|
Brand Parker | ||
Connector A G 1/4 Female | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Female | ||
Manufacturer Series G4PB | ||
Maximum Operating Temperature +200°F | ||
Maximum Operating Pressure 300 psi | ||
Minimum Operating Temperature 0°F | ||
Finish Nickel Plated | ||