Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style

RS Stock No.:
146-5142
Mfr. Part No.:
3175 16 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Connector A

R 3/8 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

LF3000

Thread Material

Brass

Minimum Operating Temperature

-20°C

Body Material

Brass

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Standards Met

2011/65/EC, ATEX, PED 97/23/EC

COO (Country of Origin):
FR
The LF 3000® pneumatic fitting range, with its wide variety of shapes and configurations, allows you to find the perfect connector to meet your needs and thus optimise the use of your equipment.

40 years of expertise
Conforms to ISO 14743
Ideal for vacuum or pressure applications
Tried-and-tested longevity according to DI 2006/42/CE requirements
Materials with high resistance
Durability of product and equipment

Related links