Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 16 mm, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection
- RS Stock No.:
- 124-0148
- Mfr. Part No.:
- 3104 16 00
- Brand:
- Legris
Subtotal (1 pack of 5 units)*
£84.54
(exc. VAT)
£101.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £16.908 | £84.54 |
*price indicative
- RS Stock No.:
- 124-0148
- Mfr. Part No.:
- 3104 16 00
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connector A | Push In 16 mm | |
| Connector B | Push In 16 mm | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | LF3000 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 20 bar | |
| Body Material | Plastic | |
| Standards Met | EC/42/2006 | |
Select all | ||
|---|---|---|
Brand Legris | ||
Connector A Push In 16 mm | ||
Connector B Push In 16 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series LF3000 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 20 bar | ||
Body Material Plastic | ||
Standards Met EC/42/2006 | ||
- COO (Country of Origin):
- FR
Equal Tee Connector
Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Related links
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris LF3000 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style

