Phoenix Contact FKC 2.5/11-STF-5.08 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1873294
- RS Stock No.:
- 887-7606
- Mfr. Part No.:
- 1873294
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£434.65
(exc. VAT)
£521.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.693 | £434.65 |
*price indicative
- RS Stock No.:
- 887-7606
- Mfr. Part No.:
- 1873294
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 320V | |
| Series | FKC 2.5/11-STF-5.08 | |
| Width | 65.98mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC, cULus, CSA | |
| Length | 25.73mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 320V | ||
Series FKC 2.5/11-STF-5.08 | ||
Width 65.98mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC, cULus, CSA | ||
Length 25.73mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: FKC 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKC 2.5 HC/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942578
- Phoenix Contact FKC 2.5/11-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796089
- Phoenix Contact FKC 2.5/11-STF Series Pluggable Terminal Block 5 mm Pitch 1910610
- Phoenix Contact FKC 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873142
- Phoenix Contact FKC 2.5/11-ST-5.08-RF Series Pluggable Terminal Block 5.08 mm Pitch 1925786
- Phoenix Contact FKC 2.5 HC/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942468
- Phoenix Contact FKC 2.5 HC/11-STF Series Pluggable Terminal Block 5 mm Pitch 1942358
- Phoenix Contact FKIC 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873595


