Phoenix Contact FK-MCP 1.5/15-ST-3.81 Series Pluggable Terminal Block, 15-Contact, 3.81 mm Pitch, 1 Row, 1851177

Subtotal (1 box of 50 units)*

£948.15

(exc. VAT)

£1,137.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£18.963£948.15

*price indicative

RS Stock No.:
887-6931
Mfr. Part No.:
1851177
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

15

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Colour

Green

Wire Connection Method

Push-in

Voltage

160V

Series

FK-MCP 1.5/15-ST-3.81

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Width

57.94mm

Length

21mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: FK-MCP 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy