Phoenix Contact FRONT-MC 1.5/14-STF-3.81 Series Pluggable Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 1850974
- RS Stock No.:
- 887-6886
- Mfr. Part No.:
- 1850974
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£986.85
(exc. VAT)
£1,184.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £19.737 | £986.85 |
*price indicative
- RS Stock No.:
- 887-6886
- Mfr. Part No.:
- 1850974
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Length | 21.7mm | |
| Width | 63.73mm | |
| Series | FRONT-MC 1.5/14-STF-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals No | ||
Length 21.7mm | ||
Width 63.73mm | ||
Series FRONT-MC 1.5/14-STF-3.81 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: FRONT-MC 1,5/..-STF, pitch: 3.81 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCVW 1.5/14-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828618
- Phoenix Contact FMC 1.5/14-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748477
- Phoenix Contact MCVR 1.5/14-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828469
- Phoenix Contact MC 1.5/14-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827981
- Phoenix Contact DFK-MC 1.5/14-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829455
- Phoenix Contact FRONT-MC 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850783
- Phoenix Contact MC 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803691
- Phoenix Contact MC 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


