Phoenix Contact SP 2.5/7 Series Pluggable Terminal Block, 7-Contact, 5.2 mm Pitch, 1 Row, 3040313

Subtotal (1 box of 25 units)*

£160.225

(exc. VAT)

£192.275

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£6.409£160.23

*price indicative

RS Stock No.:
885-6527
Mfr. Part No.:
3040313
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5.2mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Grey

Voltage

500V

Standards/Approvals

No

Width

36.4mm

Length

15.8mm

Series

SP 2.5/7

Depth

39mm

COO (Country of Origin):
PL

COMBI Plug


Professional Phoenix Contact COMBI plug allowing you to freely combine basic terminal blocks, which are available with screw, push-in, spring-cage and fast connection technology

Various colours available

28 - 12 AWG

Spring-Cage connection

SP Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy