Phoenix Contact MCVW 1.5/12-STF-3.5 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1863107
- RS Stock No.:
- 883-3467
- Mfr. Part No.:
- 1863107
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£477.75
(exc. VAT)
£573.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £9.555 | £477.75 |
*price indicative
- RS Stock No.:
- 883-3467
- Mfr. Part No.:
- 1863107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Series | MCVW 1.5/12-STF-3.5 | |
| Depth | 19.1mm | |
| Width | 52.4mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Series MCVW 1.5/12-STF-3.5 | ||
Depth 19.1mm | ||
Width 52.4mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MCVW 1,5/..-STF, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCVR 1.5/12-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863408
- Phoenix Contact FMC 1.5/12-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966198
- Phoenix Contact FK-MCP 1.5/12-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940198
- Phoenix Contact DFMC 1.5/12-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790399
- Phoenix Contact MCVW 1.5/7-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863055
- Phoenix Contact MCVW 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863039
- Phoenix Contact MCVW 1.5/6-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863042
- Phoenix Contact MCVW 1.5/15-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863136


