Phoenix Contact GMSTB 2.5/5-STF-7.62 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1858798
- RS Stock No.:
- 883-3205
- Mfr. Part No.:
- 1858798
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£327.30
(exc. VAT)
£392.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.546 | £327.30 |
*price indicative
- RS Stock No.:
- 883-3205
- Mfr. Part No.:
- 1858798
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Series | GMSTB 2.5/5-STF-7.62 | |
| Width | 48.49mm | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 160V | ||
Series GMSTB 2.5/5-STF-7.62 | ||
Width 48.49mm | ||
Standards/Approvals No | ||
Depth 15mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: GMSTB 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
FRONT-GMSTB 2,5 plug with front screw connection
Related links
- Phoenix Contact GMSTB 2.5/5-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795802
- Phoenix Contact GIC 2.5/5-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858905
- Phoenix Contact GMSTB 2.5/12-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858866
- Phoenix Contact GMSTB 2.5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858808
- Phoenix Contact GMSTB 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858772
- Phoenix Contact GMSTB 2.5/11-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858853
- Phoenix Contact GMSTB 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/4-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row


