Phoenix Contact MCD 0.5/10-G1-2.5 Series Pluggable Terminal Block, 10-Contact, 2.5 mm Pitch, 2 Row, 1894888

Subtotal (1 box of 50 units)*

£478.75

(exc. VAT)

£574.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£9.575£478.75

*price indicative

RS Stock No.:
883-1600
Mfr. Part No.:
1894888
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

2.5mm

Number of Rows

2

Current

4A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

320V

Standards/Approvals

CSA, CHINA RoHS, EU REACH SVHC, cULus, EU RoHS

Series

MCD 0.5/10-G1-2.5

Depth

25.7mm

Width

26.9mm

Length

17.5mm

COO (Country of Origin):
PL

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers


MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Related links