Phoenix Contact MSTBV 2.5/ 4-GF Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1776906
- RS Stock No.:
- 882-7819
- Mfr. Part No.:
- 1776906
- Brand:
- Phoenix Contact
Subtotal (1 box of 250 units)*
£607.50
(exc. VAT)
£730.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £2.43 | £607.50 |
*price indicative
- RS Stock No.:
- 882-7819
- Mfr. Part No.:
- 1776906
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 15.9mm | |
| Width | 30mm | |
| Series | MSTBV 2.5/ 4-GF | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | ||
Depth 15.9mm | ||
Width 30mm | ||
Series MSTBV 2.5/ 4-GF | ||
Length 8.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5/ 4-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796348
- Phoenix Contact MDSTB 2.5/ 4-GF Series Pluggable Terminal Block 5 mm Pitch 1846713
- Phoenix Contact MDSTBV 2.5/ 4-GF Series Pluggable Terminal Block 5 mm Pitch 1846108
- Phoenix Contact MSTBV 2.5/ 4-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758034
- Phoenix Contact MSTBV 2.5 HC/4-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924541
- Phoenix Contact MSTB 2.5 HC/ 4-GF Series Pluggable Terminal Block 5 mm Pitch 1923995
- Phoenix Contact CC 2.5/ 4-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954715
- Phoenix Contact MSTBV 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1776951


