Phoenix Contact DFMC 1.5/4-ST-3.5 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 2 Row, 1790124
- RS Stock No.:
- 882-5894
- Distrelec Article No.:
- 304-37-997
- Mfr. Part No.:
- 1790124
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£219.50
(exc. VAT)
£263.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 100 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.39 | £219.50 |
*price indicative
- RS Stock No.:
- 882-5894
- Distrelec Article No.:
- 304-37-997
- Mfr. Part No.:
- 1790124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 13.25mm | |
| Length | 22.65mm | |
| Series | DFMC 1.5/4-ST-3.5 | |
| Width | 14.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Depth 13.25mm | ||
Length 22.65mm | ||
Series DFMC 1.5/4-ST-3.5 | ||
Width 14.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact DFMC 1.5/ 4-ST-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, 8A Current Rating - 1790124
This pluggable terminal block offers a dependable solution for electrical connections in various automation and electronic applications. Its robust design and user-friendly features make it an essential component for professionals in the electrical and mechanical industries, promoting seamless connectivity alongside durability and performance.
Features & Benefits
• Utilises a spring cage termination method for secure connections
• Compact design with eight contacts for versatile Applications
• 3.5mm pitch optimises space utilisation
• Constructed from copper alloy for improved electrical conductivity
• Green colour coding facilitates easy identification in installations
• Made from polyamide for enhanced strength and resilience
Applications
• Suitable for efficient connectivity in automation systems
• Ideal for establishing secure electrical connections in machinery
• Applicable for control panel wiring and circuit assemblies
• Employed in telecommunications equipment for consistent performance
• Utilised in industrial automation for streamlined wiring tasks
How do I install this component securely?
Ensure that the spring cage is fully open before inserting the wire, then press down to secure.
What type of wires are compatible with this connector?
This connector accommodates wires that conform to the appropriate gauge for optimal fitting and performance.
Is it possible to replace a single contact if needed?
Yes, individual contacts can be replaced without the need to replace the entire block.
What safety features are included in this design?
The design provides firm terminal locking, minimising the risk of unintentional disconnections during operation.
Related links
- Phoenix Contact DFMC 1.5/4-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790506
- Phoenix Contact MCVR 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863178
- Phoenix Contact MCVR 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939934
- Phoenix Contact MC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840382
- Phoenix Contact TFMC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772634
- Phoenix Contact FMC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952283
- Phoenix Contact FMC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row


