Phoenix Contact MSTBT 2.5/8-ST-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1781043
- RS Stock No.:
- 882-5438
- Mfr. Part No.:
- 1781043
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£423.35
(exc. VAT)
£508.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.467 | £423.35 |
*price indicative
- RS Stock No.:
- 882-5438
- Mfr. Part No.:
- 1781043
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 40.64mm | |
| Standards/Approvals | No | |
| Series | MSTBT 2.5/8-ST-5.08 | |
| Depth | 15mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Width 40.64mm | ||
Standards/Approvals No | ||
Series MSTBT 2.5/8-ST-5.08 | ||
Depth 15mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, 12A Current Rating, M3 Screw Thread - MSTBT 2,5/ 8-ST-5,08 - 1781043
Need to make connections between wires on your PCB? Use this pluggable terminal block from Phoenix Contact. Each of its eight contacts lets you plug in a single wire and secure it by screwing for a flexible but reliable setup in your electrical system. Thanks to compact dimensions of 18.2 (L) x 40.64 (W) x 15mm (H), this female unit's a space-saving choice.
It can withstand up to 4kV in the event of unplanned voltage surges, so you can rely on the block to help prevent harm to personnel and damage to equipment. Polyamide insulation adds an extra layer of electrical safety. As indicated by its broad operating temperature range between -40°C and +100°C, this is a suitable option for use in demanding industrial conditions.
Features & Benefits
• Screw clamp method lets you terminate various wire sizes for versatility
• Supplied in packs of 50 to ensure you have plenty on hand for multiple jobs
• Light weight of 13.38g for easy handling and strain-free installation
• Current rating of 12A, making this an energy-efficient component
• M3 screw thread to provide versatility
Related links
- Phoenix Contact MSTBP 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769078
- Phoenix Contact FKCVR 2.5/ 8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874015
- Phoenix Contact FKCT 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902178
- Phoenix Contact FKC 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873113
- Phoenix Contact FKCVW 2.5/ 8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873715
- Phoenix Contact FKCT 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MVSTBW 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792812
- Phoenix Contact TFKC 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1962668


