Phoenix Contact FRONT-MSTB 2.5/8-ST Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1779479
- RS Stock No.:
- 882-5248
- Mfr. Part No.:
- 1779479
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£717.85
(exc. VAT)
£861.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £14.357 | £717.85 |
*price indicative
- RS Stock No.:
- 882-5248
- Mfr. Part No.:
- 1779479
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Series | FRONT-MSTB 2.5/8-ST | |
| Standards/Approvals | No | |
| Length | 27.2mm | |
| Depth | 15mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Series FRONT-MSTB 2.5/8-ST | ||
Standards/Approvals No | ||
Length 27.2mm | ||
Depth 15mm | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FRONT-MSTB 2,5/..-ST, pitch: 5 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1754562
- Phoenix Contact MSTB 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5 HC/8-ST Series Pluggable Terminal Block 5 mm Pitch 1911910
- Phoenix Contact FKCVR 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1909773
- Phoenix Contact FKIC 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1910733
- Phoenix Contact MSTBT 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1779893
- Phoenix Contact MSTBP 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1765836
- Phoenix Contact FKCVW 2.5/ 8-ST Series Pluggable Terminal Block 5 mm Pitch 1910092


