Phoenix Contact MDSTB 2.5/ 9-G1 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 2 Row, 1762761
- RS Stock No.:
- 882-2704
- Mfr. Part No.:
- 1762761
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£477.75
(exc. VAT)
£573.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £9.555 | £477.75 |
*price indicative
- RS Stock No.:
- 882-2704
- Mfr. Part No.:
- 1762761
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 31.8mm | |
| Length | 22mm | |
| Width | 46.56mm | |
| Series | MDSTB 2.5/ 9-G1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 31.8mm | ||
Length 22mm | ||
Width 46.56mm | ||
Series MDSTB 2.5/ 9-G1 | ||
- COO (Country of Origin):
- GR
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 2, Number of positions per row: 9, number of connections: 18, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/ 9-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762444
- Phoenix Contact MDSTBV 2.5/ 9-G1 Series Pluggable Terminal Block 5 mm Pitch 1762910
- Phoenix Contact CCDN 2.5/ 9-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734342
- Phoenix Contact MDSTB 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1846768
- Phoenix Contact MDSTB 2.5/ 9-G Series Pluggable Terminal Block 5 mm Pitch 1846438
- Phoenix Contact MDSTB 2.5/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842584
- Phoenix Contact MDSTB 2.5/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842432
- Phoenix Contact MDSTBV 2.5/ 9-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762570


