Phoenix Contact GMSTBA 2.5/10-G-7.62 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1766314

Subtotal (1 box of 100 units)*

£333.20

(exc. VAT)

£399.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
100 +£3.332£333.20

*price indicative

RS Stock No.:
882-2038
Mfr. Part No.:
1766314
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

630V

Depth

11.8mm

Width

76.2mm

Series

GMSTBA 2.5/10-G-7.62

Length

12mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: GMSTBA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy