Phoenix Contact MC 1.5/20-GF-3.81 Series Pluggable Terminal Block, 20-Contact, 3.81 mm Pitch, 1 Row, 1848449
- RS Stock No.:
- 882-0925
- Mfr. Part No.:
- 1848449
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£316.55
(exc. VAT)
£379.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.331 | £316.55 |
*price indicative
- RS Stock No.:
- 882-0925
- Mfr. Part No.:
- 1848449
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Series | MC 1.5/20-GF-3.81 | |
| Width | 86.59mm | |
| Standards/Approvals | RoHS, REACH, cULus, CSA, VDE, UL 94 V-0 | |
| Length | 9.2mm | |
| Depth | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Series MC 1.5/20-GF-3.81 | ||
Width 86.59mm | ||
Standards/Approvals RoHS, REACH, cULus, CSA, VDE, UL 94 V-0 | ||
Length 9.2mm | ||
Depth 10.3mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: MC 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/20-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817987
- Phoenix Contact MCV 1.5/20-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1844964
- Phoenix Contact MC 1.5/20-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1840353
- Phoenix Contact MC 1.5/20-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1841271
- Phoenix Contact MCV 1.5/20-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818368
- Phoenix Contact FRONT-MC 1.5/20-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850848
- Phoenix Contact FRONT-MC 1.5/20-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851038
- Phoenix Contact MC 1.5/14-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827981


