Phoenix Contact MSTB 2.5/12-STZ Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1759350
- RS Stock No.:
- 882-0574
- Mfr. Part No.:
- 1759350
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£600.25
(exc. VAT)
£720.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £12.005 | £600.25 |
*price indicative
- RS Stock No.:
- 882-0574
- Mfr. Part No.:
- 1759350
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Length | 63.9mm | |
| Depth | 15.5mm | |
| Series | MSTB 2.5/12-STZ | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Width 60mm | ||
Standards/Approvals No | ||
Length 63.9mm | ||
Depth 15.5mm | ||
Series MSTB 2.5/12-STZ | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MSTB 2,5/..-STZ, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Individual position coding by inserting coding profiles;Standard plug-in system for 320 V (III/2)
Related links
- Phoenix Contact MSTB 2.5/12-GF Series Pluggable Terminal Block 5 mm Pitch 1776799
- Phoenix Contact MSTB 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1754643
- Phoenix Contact MSTB 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1786938
- Phoenix Contact MSTB 2.5/12-STF-5.08 EX Series Pluggable Terminal Block 5 mm Pitch 1795653
- Phoenix Contact MSTBC 2.5/12-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809608
- Phoenix Contact MSTB 2.5/13-STZ Series Pluggable Terminal Block 5 mm Pitch 1759363
- Phoenix Contact MSTB 2.5/16-STZ Series Pluggable Terminal Block 5 mm Pitch 1759392


